Gates Drive Belt, belt section XPB/5VX, 1550mm Length

RS Stock No.: 211-7827Brand: GatesManufacturers Part No.: XPB1550/5VX615 QUAD-POWER 4
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Brand

Gates

Belt Section

XPB/5VX

Outer Length

1572mm

Datum Length

1550mm

Inside Length

1490mm

Series

Quad Power 4

Top Width

16.3mm

Height

13mm

Length

1550mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Gates Drive Belt, belt section XPB/5VX, 1550mm Length

P.O.A.

Gates Drive Belt, belt section XPB/5VX, 1550mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gates

Belt Section

XPB/5VX

Outer Length

1572mm

Datum Length

1550mm

Inside Length

1490mm

Series

Quad Power 4

Top Width

16.3mm

Height

13mm

Length

1550mm

Country of Origin

France