Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gates Drive Belt, belt section B, 1955mm Length

RS Stock No.: 211-7589Brand: GatesManufacturers Part No.: B75 HI-POWER
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Brand

Gates

Belt Section

B

Outer Length

1944mm

Datum Length

1955mm

Inside Length

1915mm

Series

HI-POWER

Top Width

17mm

Height

11mm

Length

1955mm

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Gates Drive Belt, belt section B, 1955mm Length

P.O.A.

Gates Drive Belt, belt section B, 1955mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gates

Belt Section

B

Outer Length

1944mm

Datum Length

1955mm

Inside Length

1915mm

Series

HI-POWER

Top Width

17mm

Height

11mm

Length

1955mm

Country of Origin

Poland