Technical documents
Specifications
Brand
GatesBelt Section
C
Outer Length
4533mm
Datum Length
4503mm
Inside Length
4445mm
Series
HI-POWER
Top Width
22mm
Height
14mm
Length
4500mm
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Gates Drive Belt, belt section C, 4500mm Length
1
P.O.A.
Gates Drive Belt, belt section C, 4500mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GatesBelt Section
C
Outer Length
4533mm
Datum Length
4503mm
Inside Length
4445mm
Series
HI-POWER
Top Width
22mm
Height
14mm
Length
4500mm
Country of Origin
Poland