Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gates Drive Belt, belt section C, 5400mm Length

RS Stock No.: 211-8246Brand: GatesManufacturers Part No.: C210 HI-POWER
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Brand

Gates

Belt Section

C

Outer Length

5442mm

Datum Length

5405mm

Inside Length

5340mm

Series

HI-POWER

Top Width

22mm

Height

14mm

Length

5400mm

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Gates Drive Belt, belt section C, 5400mm Length

P.O.A.

Gates Drive Belt, belt section C, 5400mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gates

Belt Section

C

Outer Length

5442mm

Datum Length

5405mm

Inside Length

5340mm

Series

HI-POWER

Top Width

22mm

Height

14mm

Length

5400mm

Country of Origin

Poland