Technical documents
Specifications
Brand
GatesLength
2660mm
Width
37mm
Pitch
14mm
Number Of Teeth
190
Profile
14MGT
Material
Polyurethane
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Gates PCV 14MGT 2660 37 Timing Belt, 190 Teeth, 2660mm Length, 37mm Width
1
P.O.A.
Gates PCV 14MGT 2660 37 Timing Belt, 190 Teeth, 2660mm Length, 37mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GatesLength
2660mm
Width
37mm
Pitch
14mm
Number Of Teeth
190
Profile
14MGT
Material
Polyurethane
Country of Origin
United States