Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gates PCV 8MGT 1000 21 Timing Belt, 125 Teeth, 1000mm Length, 21mm Width

RS Stock No.: 212-2248Brand: GatesManufacturers Part No.: PCV 8MGT 1000 21
brand-logo
View all in Timing Belts

Technical documents

Specifications

Brand

Gates

Length

1000mm

Width

21mm

Pitch

8mm

Number Of Teeth

125

Material

Polyurethane

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Gates PCV 8MGT 1000 21 Timing Belt, 125 Teeth, 1000mm Length, 21mm Width

P.O.A.

Gates PCV 8MGT 1000 21 Timing Belt, 125 Teeth, 1000mm Length, 21mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gates

Length

1000mm

Width

21mm

Pitch

8mm

Number Of Teeth

125

Material

Polyurethane

Country of Origin

United Kingdom