Gates PCV 8MGT 1280 12 Timing Belt, 160 Teeth, 1280mm Length, 12mm Width

RS Stock No.: 212-2267Brand: GatesManufacturers Part No.: PCV 8MGT 1280 12
brand-logo
View all in Timing Belts

Technical documents

Specifications

Brand

Gates

Length

1280mm

Width

12mm

Pitch

8mm

Number Of Teeth

160

Profile

8MGT

Material

Polyurethane

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Gates PCV 8MGT 1280 12 Timing Belt, 160 Teeth, 1280mm Length, 12mm Width

P.O.A.

Gates PCV 8MGT 1280 12 Timing Belt, 160 Teeth, 1280mm Length, 12mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gates

Length

1280mm

Width

12mm

Pitch

8mm

Number Of Teeth

160

Profile

8MGT

Material

Polyurethane

Country of Origin

United Kingdom