Technical documents
Specifications
Brand
GatesLength
2200mm
Width
21mm
Pitch
8mm
Number Of Teeth
275
Profile
8MGT
Material
Polyurethane
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Gates PCV 8MGT 2200 21 Timing Belt, 275 Teeth, 2200mm Length, 21mm Width
1
P.O.A.
Gates PCV 8MGT 2200 21 Timing Belt, 275 Teeth, 2200mm Length, 21mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GatesLength
2200mm
Width
21mm
Pitch
8mm
Number Of Teeth
275
Profile
8MGT
Material
Polyurethane
Country of Origin
United States