Gates Drive Belt, belt section XPB/5VX, 2360mm Length

RS Stock No.: 211-7839Brand: GatesManufacturers Part No.: XPB2360/5VX934 QUAD-POWER 4
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Brand

Gates

Belt Section

XPB/5VX

Outer Length

2382mm

Datum Length

2360mm

Inside Length

2300mm

Series

Quad Power 4

Top Width

16.3mm

Height

13mm

Length

2360mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Gates Drive Belt, belt section XPB/5VX, 2360mm Length

P.O.A.

Gates Drive Belt, belt section XPB/5VX, 2360mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gates

Belt Section

XPB/5VX

Outer Length

2382mm

Datum Length

2360mm

Inside Length

2300mm

Series

Quad Power 4

Top Width

16.3mm

Height

13mm

Length

2360mm

Country of Origin

France