Technical documents
Specifications
Brand
GatesBelt Section
XPB/5VX
Outer Length
3182mm
Datum Length
3160mm
Inside Length
3100mm
Series
Quad Power 4
Top Width
16.3mm
Height
13mm
Length
3160mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Gates Drive Belt, belt section XPB/5VX, 3160mm Length
1
P.O.A.
Gates Drive Belt, belt section XPB/5VX, 3160mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GatesBelt Section
XPB/5VX
Outer Length
3182mm
Datum Length
3160mm
Inside Length
3100mm
Series
Quad Power 4
Top Width
16.3mm
Height
13mm
Length
3160mm
Country of Origin
France