GCE Earth Clamp

RS Stock No.: 179-780Brand: GCEManufacturers Part No.: 53204
brand-logo
View all in Welding Accessories

Technical documents

Specifications

Brand

GCE

Accessory Type

Earth Clamp

For Use With

Electric Welding Equipment

Country of Origin

India

Product details

Industrial 250A Earth Clamp

Crocodile type clamp
Brass jaws with a maximum opening of 2·5in
Braided copper saddle
Zinc plated arms
Robust spring for maximum conduction
Overall length 210mm, fixing thread size 3/8in

You may be interested in
CEMONT Earth Clamp
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

GCE Earth Clamp

P.O.A.

GCE Earth Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CEMONT Earth Clamp
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

GCE

Accessory Type

Earth Clamp

For Use With

Electric Welding Equipment

Country of Origin

India

Product details

Industrial 250A Earth Clamp

Crocodile type clamp
Brass jaws with a maximum opening of 2·5in
Braided copper saddle
Zinc plated arms
Robust spring for maximum conduction
Overall length 210mm, fixing thread size 3/8in

You may be interested in
CEMONT Earth Clamp
P.O.A.Each (ex VAT)