GCE Rubber Hose with Fitting

RS Stock No.: 918-6780Brand: GCEManufacturers Part No.: 849109RS
brand-logo
View all in Welding Accessories

Technical documents

Specifications

Brand

GCE

Accessory Type

Rubber Hose with Fitting

For Use With

Acetylene

Product details

GCE Welding Hose Acetylene

GCE welding rubber hose is for use with Oxygen / Acetylene in the cutting and welding process. A hard wearing rubber hose that is resistant to welding gases. The rubber hose is not suitable for use with LPG, MPS and CNG gas.

FEATURES and BENEFITS:
Acetylene hose
Not suitable for - LPG Liquid Petroleum Gas, MPS Methylacetylene propadiene Gas, CNG Compressed Natural Gas
Reinforced high tensile synthetic textile
Inner tube – synthetic rubber
Colour – Red
External cover is synthetic rubber
Abrasion and weather resistant
Non return valve in the outlet
Working pressure 20 bar
Bursting pressure 60 bar
Temperature range -20°C to +60°c
Safety factor 3:1
Hose – ISO 3821
Hose assembly – EN 1256

P.O.A.

GCE Rubber Hose with Fitting

P.O.A.

GCE Rubber Hose with Fitting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

GCE

Accessory Type

Rubber Hose with Fitting

For Use With

Acetylene

Product details

GCE Welding Hose Acetylene

GCE welding rubber hose is for use with Oxygen / Acetylene in the cutting and welding process. A hard wearing rubber hose that is resistant to welding gases. The rubber hose is not suitable for use with LPG, MPS and CNG gas.

FEATURES and BENEFITS:
Acetylene hose
Not suitable for - LPG Liquid Petroleum Gas, MPS Methylacetylene propadiene Gas, CNG Compressed Natural Gas
Reinforced high tensile synthetic textile
Inner tube – synthetic rubber
Colour – Red
External cover is synthetic rubber
Abrasion and weather resistant
Non return valve in the outlet
Working pressure 20 bar
Bursting pressure 60 bar
Temperature range -20°C to +60°c
Safety factor 3:1
Hose – ISO 3821
Hose assembly – EN 1256