GE E14 GLS Incandescent Light Bulb, Clear, 230 V ac

RS Stock No.: 570-846Brand: GEManufacturers Part No.: 31851
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

GE

Wattage

25 W

Voltage Rating

230 V ac

Lamp Base

E14

Diameter

29mm

Length

68 mm

Lens Colour

Clear

Country of Origin

Hungary

Product details

GLS Pygmy Lamps

A selection of pygmy lamps for use where space is limited.

You may be interested in
40 W GE GLS Incandescent Light Bulb, SES/E14, 240 V Reflector
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

GE E14 GLS Incandescent Light Bulb, Clear, 230 V ac

P.O.A.

GE E14 GLS Incandescent Light Bulb, Clear, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 190P.O.A.
200 - 340P.O.A.
350+P.O.A.
You may be interested in
40 W GE GLS Incandescent Light Bulb, SES/E14, 240 V Reflector
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

GE

Wattage

25 W

Voltage Rating

230 V ac

Lamp Base

E14

Diameter

29mm

Length

68 mm

Lens Colour

Clear

Country of Origin

Hungary

Product details

GLS Pygmy Lamps

A selection of pygmy lamps for use where space is limited.

You may be interested in
40 W GE GLS Incandescent Light Bulb, SES/E14, 240 V Reflector
P.O.A.Each (In a Pack of 10) (ex VAT)