GearWrench 24-Piece Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 point

RS Stock No.: 187-5273Brand: GearWrenchManufacturers Part No.: 80559
brand-logo
View all in Socket Sets

Technical documents

Specifications

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

24

Socket Head Type

6 point; 12 point

Ratchet Included

Yes

Finish

Chrome

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

GearWrench 24-Piece Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 point

P.O.A.

GearWrench 24-Piece Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

24

Socket Head Type

6 point; 12 point

Ratchet Included

Yes

Finish

Chrome

Drive Type

Square

Country of Origin

Taiwan, Province Of China