Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

GearWrench 1/4 in Square Ratchet with Ratchet Handle

RS Stock No.: 667-3418Brand: GearWrenchManufacturers Part No.: 81224
brand-logo
View all in Socket Wrenches

Technical documents

Specifications

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Material

Chrome Vanadium Steel

Finish

Chrome

Product details

Cushion Grip Roto Ratchet 1/4in. Sq Drive

Fine tooth 72 teeth rotating ratchet
Dual material cushion grip handle
Head rotates 180°
Less than 5° swing arc for greater access
Provides greater access when working in confined spaces

Stock information temporarily unavailable.

P.O.A.

GearWrench 1/4 in Square Ratchet with Ratchet Handle

P.O.A.

GearWrench 1/4 in Square Ratchet with Ratchet Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Material

Chrome Vanadium Steel

Finish

Chrome

Product details

Cushion Grip Roto Ratchet 1/4in. Sq Drive

Fine tooth 72 teeth rotating ratchet
Dual material cushion grip handle
Head rotates 180°
Less than 5° swing arc for greater access
Provides greater access when working in confined spaces