GearWrench 22-Piece Spanner Set, 6 → 32 mm

RS Stock No.: 768-6901Brand: GearWrenchManufacturers Part No.: 81916
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Set Type

Ring Spanner-Set

Sizes in Set

6 → 32 mm

Number of Pieces

22

VDE/1000V Approved

No

Country of Origin

China

Product details

Combination Spanner Set

Professional combination wrench with long length design for increased torque and easier spanner access to hard to reach nuts.

15 degree offset ring for working in hard to access areas
12 point ring design
Spanner size stamped on wrench for instant identification
Bright polished chrome finish

Supplied with

Nylon tool roll.

Stock information temporarily unavailable.

P.O.A.

GearWrench 22-Piece Spanner Set, 6 → 32 mm

P.O.A.

GearWrench 22-Piece Spanner Set, 6 → 32 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Set Type

Ring Spanner-Set

Sizes in Set

6 → 32 mm

Number of Pieces

22

VDE/1000V Approved

No

Country of Origin

China

Product details

Combination Spanner Set

Professional combination wrench with long length design for increased torque and easier spanner access to hard to reach nuts.

15 degree offset ring for working in hard to access areas
12 point ring design
Spanner size stamped on wrench for instant identification
Bright polished chrome finish

Supplied with

Nylon tool roll.