Technical documents
Specifications
Brand
GearWrenchSet Type
Ring Spanner-Set
Sizes in Set
7 → 24 mm
Number of Pieces
18
VDE/1000V Approved
No
Country of Origin
China
Product details
Combination Spanner Set
Professional combination wrench with long length design for increased torque and easier spanner access to hard to reach nuts.
15 degree offset ring for working in hard to access areas
12 point ring design
Spanner size stamped on wrench for instant identification
Bright polished chrome finish
Supplied with
Nylon tool roll.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GearWrenchSet Type
Ring Spanner-Set
Sizes in Set
7 → 24 mm
Number of Pieces
18
VDE/1000V Approved
No
Country of Origin
China
Product details
Combination Spanner Set
Professional combination wrench with long length design for increased torque and easier spanner access to hard to reach nuts.
15 degree offset ring for working in hard to access areas
12 point ring design
Spanner size stamped on wrench for instant identification
Bright polished chrome finish
Supplied with
Nylon tool roll.