Technical documents
Specifications
Brand
GearWrenchImperial or Metric
Metric
Drive Size
1/2 in
Socket Head Type
6 point
Number of Pieces
12
Finish
Manganese Phosphate
Material
Chrome Molybdenum Steel
Drive Type
Square
Product details
Gear Wrench 12 Piece 6 Point Metric Impact Socket Set
A 12 piece 1/2 in drive 6 point impact socket set from GearWrench. Made from chrome molybdenum for added strength and durability and featuring surface drive technology for reduced fastener rounding.
The set includes various sizes to suit almost any automotive application. It also includes a blow moulded case that offers protection and easy identification of the sockets.
Features and Benefits
Manganese Phosphate Coating for Corrosion Resistance
Parallel Neck Down Design On Sizes 8 mm to 14 mm Sizes for Improved Access
High-Visibility Laser Etched Markings for Quick Size Identification
Secondary Hard Stamping
Includes a Blow Moulded Case With Reinforced Steel Hinges and Steel Buckles
Meets or Exceeds ASME B107.33M
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
GearWrenchImperial or Metric
Metric
Drive Size
1/2 in
Socket Head Type
6 point
Number of Pieces
12
Finish
Manganese Phosphate
Material
Chrome Molybdenum Steel
Drive Type
Square
Product details
Gear Wrench 12 Piece 6 Point Metric Impact Socket Set
A 12 piece 1/2 in drive 6 point impact socket set from GearWrench. Made from chrome molybdenum for added strength and durability and featuring surface drive technology for reduced fastener rounding.
The set includes various sizes to suit almost any automotive application. It also includes a blow moulded case that offers protection and easy identification of the sockets.
Features and Benefits
Manganese Phosphate Coating for Corrosion Resistance
Parallel Neck Down Design On Sizes 8 mm to 14 mm Sizes for Improved Access
High-Visibility Laser Etched Markings for Quick Size Identification
Secondary Hard Stamping
Includes a Blow Moulded Case With Reinforced Steel Hinges and Steel Buckles
Meets or Exceeds ASME B107.33M