Technical documents
Specifications
Brand
GeckodriveCurrent Rating
7 A
Voltage Rating
80 V dc
Overall Length
63.5mm
Overall Width
21mm
Overall Depth
65.5mm
Country of Origin
United States
Product details
G201X - Step Motor Drive
The G201X is a stepper motor drive with an aluminium case. Drives stepper motors up to 7 Amps.
STEP and DIRECTION inputs are +3.3/5 VDC compatible
Recirculate mode during STANDBY greatly reduces motor heating while stopped
Power-on RESET
Direction is clocked in on the active step pulse edge
DIP switch settings for current and motor version
Needs heatsinking for current settings greater than 3 amps
Low motor heating while stopped
Power supply voltage between 18 and 80 VDC
Aluminium cover and plate
Connector type is Modular, 5mm pitch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GeckodriveCurrent Rating
7 A
Voltage Rating
80 V dc
Overall Length
63.5mm
Overall Width
21mm
Overall Depth
65.5mm
Country of Origin
United States
Product details
G201X - Step Motor Drive
The G201X is a stepper motor drive with an aluminium case. Drives stepper motors up to 7 Amps.
STEP and DIRECTION inputs are +3.3/5 VDC compatible
Recirculate mode during STANDBY greatly reduces motor heating while stopped
Power-on RESET
Direction is clocked in on the active step pulse edge
DIP switch settings for current and motor version
Needs heatsinking for current settings greater than 3 amps
Low motor heating while stopped
Power supply voltage between 18 and 80 VDC
Aluminium cover and plate
Connector type is Modular, 5mm pitch