Gedore Breaking Torque Wrench, 5 → 25Nm, 3/8 in Drive, Square Drive

RS Stock No.: 126-7374Brand: GedoreManufacturers Part No.: 050638
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Brand

Gedore

Torque Wrench Type

Breaking Torque Wrench

Torque Range

5 → 25Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

345 mm

Accuracy

±4 %

Scale Graduations

0.1Nm

Material

Plastic (Handle)

Country of Origin

United Kingdom

Product details

Adjustable Breaking Torque Wrench

High-quality tools that have been designed and engineered to reduce the risk of under and over tightening in Production,
Service and Repair. The Calibrated Scale allows for pre-setting of torque.

Clear micrometer setting scale adjusts the tool quickly and easily
Moulded plastic handgrip with ergonomic design for improved comfort and productivity
Breaking Mechanism allows the operator more time to react once the target torque is achieved

Stock information temporarily unavailable.

P.O.A.

Gedore Breaking Torque Wrench, 5 → 25Nm, 3/8 in Drive, Square Drive

P.O.A.

Gedore Breaking Torque Wrench, 5 → 25Nm, 3/8 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gedore

Torque Wrench Type

Breaking Torque Wrench

Torque Range

5 → 25Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

345 mm

Accuracy

±4 %

Scale Graduations

0.1Nm

Material

Plastic (Handle)

Country of Origin

United Kingdom

Product details

Adjustable Breaking Torque Wrench

High-quality tools that have been designed and engineered to reduce the risk of under and over tightening in Production,
Service and Repair. The Calibrated Scale allows for pre-setting of torque.

Clear micrometer setting scale adjusts the tool quickly and easily
Moulded plastic handgrip with ergonomic design for improved comfort and productivity
Breaking Mechanism allows the operator more time to react once the target torque is achieved