Technical documents
Specifications
Brand
GedoreSpanner Type
Ring Spanner
Metric Size
13 mm, 17mm
Imperial Size
9.6in
Material
Vanadium Steel
Finish
Chrome
Overall Length
245 mm
Offset
Yes
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Double Ended Ring Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
GedoreSpanner Type
Ring Spanner
Metric Size
13 mm, 17mm
Imperial Size
9.6in
Material
Vanadium Steel
Finish
Chrome
Overall Length
245 mm
Offset
Yes
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Double Ended Ring Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish