Gedore 1-Piece Torx Key, T30 Size, T Shape

RS Stock No.: 847-8029Brand: GedoreManufacturers Part No.: 2647532
brand-logo
View all in Torx Keys

Technical documents

Specifications

Brand

Gedore

Number of Pieces

1

Size

T30

Shape

T

Material

Vanadium Steel

Finish

Chrome, Phosphate (Tip)

Country of Origin

Germany

Product details

T Handled Torx Keys

High quality double ended T handled Torx keys for the removal and tightening of recessed Torx screws.

Chrome Vanadium Steel construction for corrosion protection and durability
Phosphate tip for added strength
25° working angle
2 component comfortable handle for reduced fatigue over extended periods
Lanyard hanging hole for working at height or for tool hook storage

Stock information temporarily unavailable.

P.O.A.

Gedore 1-Piece Torx Key, T30 Size, T Shape

P.O.A.

Gedore 1-Piece Torx Key, T30 Size, T Shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gedore

Number of Pieces

1

Size

T30

Shape

T

Material

Vanadium Steel

Finish

Chrome, Phosphate (Tip)

Country of Origin

Germany

Product details

T Handled Torx Keys

High quality double ended T handled Torx keys for the removal and tightening of recessed Torx screws.

Chrome Vanadium Steel construction for corrosion protection and durability
Phosphate tip for added strength
25° working angle
2 component comfortable handle for reduced fatigue over extended periods
Lanyard hanging hole for working at height or for tool hook storage