Gedore ADS 8 Dial Torque Wrench, 1.6 → 8Nm, 1/4 in Drive, Square Drive, 61 x 45mm Insert

RS Stock No.: 282-3993Brand: GedoreManufacturers Part No.: 3108430
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Brand

Gedore

Torque Wrench Type

Dial Torque Wrench

Torque Range

1.6 → 8Nm

Drive Shape

Square

Drive Size

1/4 in

Model

ADS 8

Insert Size

61 x 45mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Gedore ADS 8 Dial Torque Wrench, 1.6 → 8Nm, 1/4 in Drive, Square Drive, 61 x 45mm Insert

P.O.A.

Gedore ADS 8 Dial Torque Wrench, 1.6 → 8Nm, 1/4 in Drive, Square Drive, 61 x 45mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gedore

Torque Wrench Type

Dial Torque Wrench

Torque Range

1.6 → 8Nm

Drive Shape

Square

Drive Size

1/4 in

Model

ADS 8

Insert Size

61 x 45mm

Country of Origin

United Kingdom