Technical documents
Specifications
Brand
GedoreTorque Wrench Type
Click Torque Wrench
Torque Range
60 → 300Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
557.5 mm
Accuracy
±3 %
Scale Graduations
1Nm
Material
Chrome Plated Steel, Plastic
Finish
Chrome
Country of Origin
Germany
Product details
TORCOFIX K Adjustable Torque Wrench
Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.
Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish
Supplied with
Factory checked calibration certificate.
Standards
DIN EN ISO 6789: 2003 Type 11, Class A.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GedoreTorque Wrench Type
Click Torque Wrench
Torque Range
60 → 300Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
557.5 mm
Accuracy
±3 %
Scale Graduations
1Nm
Material
Chrome Plated Steel, Plastic
Finish
Chrome
Country of Origin
Germany
Product details
TORCOFIX K Adjustable Torque Wrench
Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.
Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish
Supplied with
Factory checked calibration certificate.
Standards
DIN EN ISO 6789: 2003 Type 11, Class A.
