Gedore 6 Series Open Ended Spanner, 13mm, Metric, Double Ended, 188 mm Overall

RS Stock No.: 772-3312Brand: GedoreManufacturers Part No.: 6 13x15
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Gedore

Spanner Type

Open Ended Spanner

Metric Size

13 mm, 15mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

188 mm

Offset

No

Double Ended

Yes

Series

6

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Double Open Ended Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish

P.O.A.

Gedore 6 Series Open Ended Spanner, 13mm, Metric, Double Ended, 188 mm Overall

P.O.A.

Gedore 6 Series Open Ended Spanner, 13mm, Metric, Double Ended, 188 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Gedore

Spanner Type

Open Ended Spanner

Metric Size

13 mm, 15mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

188 mm

Offset

No

Double Ended

Yes

Series

6

Imperial or Metric

Metric

Country of Origin

Germany

Product details

Double Open Ended Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish