Technical documents
Specifications
Brand
GedoreSet Type
Ratchet Spanner Set
Sizes in Set
8 → 19 mm
Number of Pieces
12
Material
Vanadium Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Germany
Product details
Reversible Ratchet Combination Spanner Set
Professional combination spanners with fine toothed ratchet ring end. Supplied in a plastic case.
Slim open end for added strength & high torque
Precision ground heads
Lever operared direction change
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GedoreSet Type
Ratchet Spanner Set
Sizes in Set
8 → 19 mm
Number of Pieces
12
Material
Vanadium Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Germany
Product details
Reversible Ratchet Combination Spanner Set
Professional combination spanners with fine toothed ratchet ring end. Supplied in a plastic case.
Slim open end for added strength & high torque
Precision ground heads
Lever operared direction change
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish