Gedore 8791 Series Square Spanner Head, 13 mm, Chrome Finish

RS Stock No.: 847-7760Brand: GedoreManufacturers Part No.: 7710230
brand-logo

Technical documents

Specifications

Brand

Gedore

Type

Spanner Head

Series

8791

Head Type

Square

Size

13 mm

Finish

Chrome

Country of Origin

Germany

Product details

Gedore Round Open End Torque Wrench Head (8791)

High quality interchangeable Torque Wrench heads for use with Gedore’s 16mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes

Stock information temporarily unavailable.

P.O.A.

Gedore 8791 Series Square Spanner Head, 13 mm, Chrome Finish

P.O.A.

Gedore 8791 Series Square Spanner Head, 13 mm, Chrome Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gedore

Type

Spanner Head

Series

8791

Head Type

Square

Size

13 mm

Finish

Chrome

Country of Origin

Germany

Product details

Gedore Round Open End Torque Wrench Head (8791)

High quality interchangeable Torque Wrench heads for use with Gedore’s 16mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes