Technical documents
Specifications
Brand
GedoreDigital
Yes
Drive Size
1/4in
Measuring Range
0.02 → 1Nm
Scale Graduations
0.0001Nm
Accuracy
±1 %
Country of Origin
United Kingdom
P.O.A.
Gedore Digital Torque Tester, 0.02 → 1Nm, 1/4in Drive, ±1 % Accuracy, 0.0001Nm Increment
1
P.O.A.
Gedore Digital Torque Tester, 0.02 → 1Nm, 1/4in Drive, ±1 % Accuracy, 0.0001Nm Increment
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
GedoreDigital
Yes
Drive Size
1/4in
Measuring Range
0.02 → 1Nm
Scale Graduations
0.0001Nm
Accuracy
±1 %
Country of Origin
United Kingdom
