Gedore 1/2 in Drive 17mm Standard Socket, 12 point, 39.5 mm Overall Length

RS Stock No.: 772-3561Brand: GedoreManufacturers Part No.: D 19 17
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Gedore

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

15.0mm

Finish

Chrome

Overall Length

39.5 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in Square Drive Bi-Hexagon Socket

Professional 1/2in drive bi-hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Standards

DIN 3120, DIN 3124, ISO 2725-1.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gedore 1/2 in Drive 17mm Standard Socket, 12 point, 39.5 mm Overall Length

P.O.A.

Gedore 1/2 in Drive 17mm Standard Socket, 12 point, 39.5 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Gedore

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

15.0mm

Finish

Chrome

Overall Length

39.5 mm

Material

Vanadium Steel

Drive Type

Square

Country of Origin

Germany

Product details

1/2in Square Drive Bi-Hexagon Socket

Professional 1/2in drive bi-hexagon socket with polished finish.

Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction

Standards

DIN 3120, DIN 3124, ISO 2725-1.

You may be interested in