Technical documents
Specifications
Brand
GedoreSocket Size
6mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
3.5mm
Finish
Chrome
Overall Length
25 mm
Material
Vanadium Steel
Drive Type
Square
Country of Origin
Germany
Product details
1/4in Square Drive Bi-Hexagon Socket
Professional 1/4in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Supplied with
DIN 3120, DIN 3124, ISO 2725-1.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
GedoreSocket Size
6mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
3.5mm
Finish
Chrome
Overall Length
25 mm
Material
Vanadium Steel
Drive Type
Square
Country of Origin
Germany
Product details
1/4in Square Drive Bi-Hexagon Socket
Professional 1/4in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Supplied with
DIN 3120, DIN 3124, ISO 2725-1.