Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gedore Lever Press Bearing Puller, 160.0 mm Capacity

RS Stock No.: 237-827Brand: GedoreManufacturers Part No.: GEDORE 1.07/2-E
brand-logo
View all in Bearing Pullers

Technical documents

Specifications

Brand

Gedore

Capacity

160.0 mm

Puller Type

Bearing Puller

Operation

Lever Press

Number of Pieces

1

Country of Origin

Germany

Product details

3 Leg Standard Bearing Puller

3 Leg puller with quick release hooks
Safe and quick removal of pulleys, wheels, ball bearings etc
Strong drop forged pattern
Reversible hooks for internal or external pulling
Spindle can be changed for a hydraulic spindle
Maximum spread: 160mm, reach: 150mm (force screw: G 1/2 x 210)
Maximum force: 5 tonnes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gedore Lever Press Bearing Puller, 160.0 mm Capacity

P.O.A.

Gedore Lever Press Bearing Puller, 160.0 mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Gedore

Capacity

160.0 mm

Puller Type

Bearing Puller

Operation

Lever Press

Number of Pieces

1

Country of Origin

Germany

Product details

3 Leg Standard Bearing Puller

3 Leg puller with quick release hooks
Safe and quick removal of pulleys, wheels, ball bearings etc
Strong drop forged pattern
Reversible hooks for internal or external pulling
Spindle can be changed for a hydraulic spindle
Maximum spread: 160mm, reach: 150mm (force screw: G 1/2 x 210)
Maximum force: 5 tonnes

You may be interested in