Technical documents
Specifications
Brand
GedoreHead Type
Torx
Type
Driver Bit Set
Size
T25, T27, T30, T40, T45, T50, T55, T60
Number of Pieces
18
Material
Vanadium Steel
Overall Length
320 mm
Drive Size
1/2 in
Drive Type
TX
Country of Origin
Germany
Product details
18 Piece Torx Screwdriver Bit Socket Set
Torx head and external torx socket bits for use with 1/2in socket wrenches. Supplied in a metal case.
Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GedoreHead Type
Torx
Type
Driver Bit Set
Size
T25, T27, T30, T40, T45, T50, T55, T60
Number of Pieces
18
Material
Vanadium Steel
Overall Length
320 mm
Drive Size
1/2 in
Drive Type
TX
Country of Origin
Germany
Product details
18 Piece Torx Screwdriver Bit Socket Set
Torx head and external torx socket bits for use with 1/2in socket wrenches. Supplied in a metal case.
Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish