Gefran Circular Connector, 6 Contacts, Cable Mount, Plug

RS Stock No.: 258-4178Brand: GefranManufacturers Part No.: CON300
brand-logo

Technical documents

Specifications

Brand

Gefran

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Termination Method

Solder

Country of Origin

Italy

You may be interested in
Gefran Connector
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Gefran Circular Connector, 6 Contacts, Cable Mount, Plug

P.O.A.

Gefran Circular Connector, 6 Contacts, Cable Mount, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Gefran Connector
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Gefran

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Termination Method

Solder

Country of Origin

Italy

You may be interested in
Gefran Connector
P.O.A.Each (ex VAT)