Technical documents
Specifications
Brand
GefranOutput Type
PNP
Supply Voltage
30 V dc
Size
118 x 35mm
Number of Inputs
2
Number of Outputs
2
Control Type
ON/OFF
Mounting Type
DIN Rail
Series
GRM-H
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Gefran GRM-H DIN Rail Power Controller, 118 x 35mm 2 Input, 2 Output PNP, 30 V dc Supply Voltage ON/OFF
1
P.O.A.
Gefran GRM-H DIN Rail Power Controller, 118 x 35mm 2 Input, 2 Output PNP, 30 V dc Supply Voltage ON/OFF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GefranOutput Type
PNP
Supply Voltage
30 V dc
Size
118 x 35mm
Number of Inputs
2
Number of Outputs
2
Control Type
ON/OFF
Mounting Type
DIN Rail
Series
GRM-H
Country of Origin
Italy