Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Relative Reading

RS Stock No.: 221-7537Brand: GefranManufacturers Part No.: ILK0-5-M-B01M-1-4-0-I-P T000B000X00
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Gefran

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1000bar

Accuracy

±0.5 %

Media Measured

Fluid

Supply Voltage

18 → 30 V

Interface

IO-Link

IP Rating

IP65

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Relative Reading

P.O.A.

Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gefran

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1000bar

Accuracy

±0.5 %

Media Measured

Fluid

Supply Voltage

18 → 30 V

Interface

IO-Link

IP Rating

IP65

Country of Origin

Italy