Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Current Output, Melt Pressure Reading

RS Stock No.: 221-7619Brand: GefranManufacturers Part No.: KE1-6-M-B01M-1-4-D-S 2130X000X00
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Gefran

Pressure Reading Type

Melt Pressure

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1000bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Liquid

Supply Voltage

10 → 30 V

IP Rating

IP65

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Current Output, Melt Pressure Reading

P.O.A.

Gefran Melt Pressure Sensor, 0bar Min, 1000bar Max, Current Output, Melt Pressure Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gefran

Pressure Reading Type

Melt Pressure

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1000bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Liquid

Supply Voltage

10 → 30 V

IP Rating

IP65

Country of Origin

Italy