Gefran Linear Measuring Linear Transducer

RS Stock No.: 452-9173Brand: GefranManufacturers Part No.: PM-E-12-F-0350-S 0000X000XX00XXX
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

350mm

Supply Voltage

60 V

IP Rating

IP67

Overall Width

430mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PME12-F - linear transducer with magnetic slider carriage

Potentiometric linear transducer without pushrod
External magnetic carriage operates internal slider
Infinite resolution
No change to electrical output signal outside of theoretical electrical path
Can be used in pneumatic applications with operating pressure of up to max. 20 bar
Output connection via 3-wire shielded cable with highly flexible PUR insulation, length 1 m

Stock information temporarily unavailable.

P.O.A.

Gefran Linear Measuring Linear Transducer

P.O.A.

Gefran Linear Measuring Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

350mm

Supply Voltage

60 V

IP Rating

IP67

Overall Width

430mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PME12-F - linear transducer with magnetic slider carriage

Potentiometric linear transducer without pushrod
External magnetic carriage operates internal slider
Infinite resolution
No change to electrical output signal outside of theoretical electrical path
Can be used in pneumatic applications with operating pressure of up to max. 20 bar
Output connection via 3-wire shielded cable with highly flexible PUR insulation, length 1 m