Technical documents
Specifications
Brand
GefranEncoder Technology
Linear Measuring
Stroke
25mm
Supply Voltage
25 V
IP Rating
IP65
Overall Height
41mm
Overall Width
138mm
Overall Depth
29mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Italy
Product details
Gefran PY2 series linear position transducer
Main characteristics:
25 mm stroke
Double support of the control rod and return spring
Tip with M2.5 thread and stainless steel bearing
Independent linearity up to ±0.1%
Infinite resolution
No electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 10m/s
Operating temperature: -30 → 100°C
5-pole electrical connectors
Life duration: >100´106operations (within C.E.U.)
Degree of protection IP40
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
GefranEncoder Technology
Linear Measuring
Stroke
25mm
Supply Voltage
25 V
IP Rating
IP65
Overall Height
41mm
Overall Width
138mm
Overall Depth
29mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Italy
Product details
Gefran PY2 series linear position transducer
Main characteristics:
25 mm stroke
Double support of the control rod and return spring
Tip with M2.5 thread and stainless steel bearing
Independent linearity up to ±0.1%
Infinite resolution
No electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 10m/s
Operating temperature: -30 → 100°C
5-pole electrical connectors
Life duration: >100´106operations (within C.E.U.)
Degree of protection IP40