Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gefran Linear Measuring Linear Transducer

RS Stock No.: 390-8064Brand: GefranManufacturers Part No.: PZ-34-A-050 0000X000X00
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

50mm

Supply Voltage

40 V

IP Rating

IP60

Overall Width

243mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PZ34 — Linear Travel Sensor with Cylindrical Housing

Linear travel sensor in potentiometric technology for industrial use
Improved service life of resistance track by doubled mounting of the slider
Mechanical support with terminal blocks, self-aligning ball joints
No change to the electrical signal outside of the theoretical electrical use area
Output terminal via 3-pin shielded cable, length 1 m

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gefran Linear Measuring Linear Transducer

P.O.A.

Gefran Linear Measuring Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

50mm

Supply Voltage

40 V

IP Rating

IP60

Overall Width

243mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PZ34 — Linear Travel Sensor with Cylindrical Housing

Linear travel sensor in potentiometric technology for industrial use
Improved service life of resistance track by doubled mounting of the slider
Mechanical support with terminal blocks, self-aligning ball joints
No change to the electrical signal outside of the theoretical electrical use area
Output terminal via 3-pin shielded cable, length 1 m

You may be interested in