Gefran Thermocouple 100mm Length, 10mm Diameter → +400°C

RS Stock No.: 226-8988Brand: GefranManufacturers Part No.: TCM-CP-1-J-0-A-0-T-E 001X000X00000XX
brand-logo
View all in Thermocouples

Technical documents

Specifications

Brand

Gefran

Probe Diameter

10mm

Probe Length

100mm

Maximum Temperature Sensed

+400°C

Termination Type

Miniature Plug

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Gefran Thermocouple 100mm Length, 10mm Diameter → +400°C

P.O.A.

Gefran Thermocouple 100mm Length, 10mm Diameter → +400°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gefran

Probe Diameter

10mm

Probe Length

100mm

Maximum Temperature Sensed

+400°C

Termination Type

Miniature Plug

Country of Origin

France