Gefran Pressure Sensor, 0bar Min, 25bar Max, Current, Voltage Output

RS Stock No.: 798-4129Brand: GefranManufacturers Part No.: TK-E-1-E-B25U-H-V 2130X000X00
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Gefran

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

±0.3 %

Output Type

Current, Voltage

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

1 ms

Housing Material

Nylon, Stainless Steel

IP Rating

IP65, IP66, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Italy

Product details

Gefran TK Series Pressure Sensors

TK Series pressure sensors specially designed for applications requiring long-distance signal (4 mA) transmission or in smart control systems.

TK series transmitters are based on the extensimetric thick film measuring principle
The primary measuring element is directly deposited on the membrane using a thick film serigraphy process
All parts that are in contact with the fluid are in stainless steel
The 4-pole DIN 43650 electrical connector provides IP65 protection
Available in 0 → 2.5 to 0 → 400 bar

Stock information temporarily unavailable.

P.O.A.

Gefran Pressure Sensor, 0bar Min, 25bar Max, Current, Voltage Output

P.O.A.

Gefran Pressure Sensor, 0bar Min, 25bar Max, Current, Voltage Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gefran

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

±0.3 %

Output Type

Current, Voltage

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

1 ms

Housing Material

Nylon, Stainless Steel

IP Rating

IP65, IP66, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Italy

Product details

Gefran TK Series Pressure Sensors

TK Series pressure sensors specially designed for applications requiring long-distance signal (4 mA) transmission or in smart control systems.

TK series transmitters are based on the extensimetric thick film measuring principle
The primary measuring element is directly deposited on the membrane using a thick film serigraphy process
All parts that are in contact with the fluid are in stainless steel
The 4-pole DIN 43650 electrical connector provides IP65 protection
Available in 0 → 2.5 to 0 → 400 bar