Gems Sensors LS-270-E Series Cable Mount Stainless Steel Float Switch, Float, 2m Cable, SPST NO

RS Stock No.: 122-8407Brand: Gems SensorsManufacturers Part No.: 010-0349
brand-logo
View all in Float Switches

Technical documents

Specifications

Device Type

Float

Mounting Type

Cable Mount

Switch Output

SPST NO

Body Material

Stainless Steel

Cable Length

2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Pressure

10bar

Series

LS-270-E

Standards Met

GL

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Gems Sensors LS-270-E Series Cable Mount Stainless Steel Float Switch, Float, 2m Cable, SPST NO

P.O.A.

Gems Sensors LS-270-E Series Cable Mount Stainless Steel Float Switch, Float, 2m Cable, SPST NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Float

Mounting Type

Cable Mount

Switch Output

SPST NO

Body Material

Stainless Steel

Cable Length

2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Pressure

10bar

Series

LS-270-E

Standards Met

GL

Country of Origin

United States