Gems Sensors LS-77700 Series Horizontal Stainless Steel Float Switch, Float, 610mm Cable, SPST NO, 240V ac Max

RS Stock No.: 122-8427Brand: Gems SensorsManufacturers Part No.: 118128
brand-logo
View all in Float Switches

Technical documents

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

SPST NO

Body Material

Stainless Steel

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+149 (Oil) °C, +82.2 (Water) °C

Maximum ac Voltage

240V

Maximum Current

60 mA dc, 80 mA ac

Maximum Pressure

300psi

Series

LS-77700

Standards Met

CE, cULus, UL Recognized File No E45168

Country of Origin

United States

Product details

Gems Sensors LS-77700 Series

Professional range of LS-77700 single-point level switches from Gems Sensors. The level switches bent stem provides great buoyancy of any side mount version. The LS-77700 series level switches perform in liquids with specific gravities as low as 0.45. All models are highly reliable and excellent quality.

Features and Benefits

Vertical (± 30 degree) mounting attitude
No 22 AWG, 24 inch long lead wires
20 VA SPST switch (120-240 VAC)
Normally Open

Stock information temporarily unavailable.

P.O.A.

Gems Sensors LS-77700 Series Horizontal Stainless Steel Float Switch, Float, 610mm Cable, SPST NO, 240V ac Max

P.O.A.

Gems Sensors LS-77700 Series Horizontal Stainless Steel Float Switch, Float, 610mm Cable, SPST NO, 240V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

SPST NO

Body Material

Stainless Steel

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+149 (Oil) °C, +82.2 (Water) °C

Maximum ac Voltage

240V

Maximum Current

60 mA dc, 80 mA ac

Maximum Pressure

300psi

Series

LS-77700

Standards Met

CE, cULus, UL Recognized File No E45168

Country of Origin

United States

Product details

Gems Sensors LS-77700 Series

Professional range of LS-77700 single-point level switches from Gems Sensors. The level switches bent stem provides great buoyancy of any side mount version. The LS-77700 series level switches perform in liquids with specific gravities as low as 0.45. All models are highly reliable and excellent quality.

Features and Benefits

Vertical (± 30 degree) mounting attitude
No 22 AWG, 24 inch long lead wires
20 VA SPST switch (120-240 VAC)
Normally Open