Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid, 0.1 gal/min Min, 5 gal/min Max

RS Stock No.: 907-3962Brand: Gems SensorsManufacturers Part No.: 155425Distrelec Article No.: 13759549
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

0.1 gal/min

Maximum Flow Rate

5 gal/min

Supply Voltage

24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.9bar

Material

Polypropylene

Maximum Media Temperature

+21°C

Minimum Operating Temperature

-29°C

Series

RFS

Maximum Operating Temperature

+82°C

Current Rating

20 mA @ 24 V dc (No Load), 35 mA @ 24 V dc (Load)

Distrelec Product Id

13759549

Country of Origin

United States

Product details

RFS Type Electronic Flow Sensor

RotorFlow® Switches build an extra level of reliability and protection into your equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow® switches to a “no-flow” condition when the rotor stops for any reason.

Features and Benefits

• Combines visual confirmation of flow with dynamic, electronic switch operation
• Easy, adjustable switch point calibration: a local LED signals when setpoint is reached

Product Application Information

• Semiconductor processing equipment
• Lasers
• Medical equipment
• X-Ray and other high-power tubes
• Robotic welding equipment

Altech Flow Sensors & Switches

Stock information temporarily unavailable.

P.O.A.

Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid, 0.1 gal/min Min, 5 gal/min Max

P.O.A.

Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid, 0.1 gal/min Min, 5 gal/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

0.1 gal/min

Maximum Flow Rate

5 gal/min

Supply Voltage

24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.9bar

Material

Polypropylene

Maximum Media Temperature

+21°C

Minimum Operating Temperature

-29°C

Series

RFS

Maximum Operating Temperature

+82°C

Current Rating

20 mA @ 24 V dc (No Load), 35 mA @ 24 V dc (Load)

Distrelec Product Id

13759549

Country of Origin

United States

Product details

RFS Type Electronic Flow Sensor

RotorFlow® Switches build an extra level of reliability and protection into your equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow® switches to a “no-flow” condition when the rotor stops for any reason.

Features and Benefits

• Combines visual confirmation of flow with dynamic, electronic switch operation
• Easy, adjustable switch point calibration: a local LED signals when setpoint is reached

Product Application Information

• Semiconductor processing equipment
• Lasers
• Medical equipment
• X-Ray and other high-power tubes
• Robotic welding equipment

Altech Flow Sensors & Switches