Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 15 L/min Min, 75 L/min Max

Technical documents
Specifications
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
RotorFlow Electronic
Minimum Flow Rate
15 L/min
Maximum Flow Rate
75 L/min
Supply Voltage
4.5 → 24 V dc
Pipe Diameter Range
1/2 in
Connection Type
1/2 BSP Female
Maximum Pressure
6.9bar
Material
Polypropylene
Minimum Media Temperature
-29 °C
Maximum Media Temperature
+82°C
Minimum Operating Temperature
-29°C
Series
RFO
Maximum Operating Temperature
+82°C
Country of Origin
United States
Product details
RFO Type Electronic Flow Sensor
Gems™ Sensors popularised the RotorFlow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. They provide accurate flow rate output with integral visual confirmation and an unprecedented price/performance ratio.
Features and Benefits
Accurate flow rate indication with integral visual confirmation
4.5 V dc to 24 V dc pulsed output
Product Application Information
Water purification/Dispensing systems
Chemical metering equipment
Lasers and welders
Water injection systems
Semiconductor processing equipment
Chillers and heat exchangers
Altech Flow Sensors & Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
RotorFlow Electronic
Minimum Flow Rate
15 L/min
Maximum Flow Rate
75 L/min
Supply Voltage
4.5 → 24 V dc
Pipe Diameter Range
1/2 in
Connection Type
1/2 BSP Female
Maximum Pressure
6.9bar
Material
Polypropylene
Minimum Media Temperature
-29 °C
Maximum Media Temperature
+82°C
Minimum Operating Temperature
-29°C
Series
RFO
Maximum Operating Temperature
+82°C
Country of Origin
United States
Product details
RFO Type Electronic Flow Sensor
Gems™ Sensors popularised the RotorFlow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. They provide accurate flow rate output with integral visual confirmation and an unprecedented price/performance ratio.
Features and Benefits
Accurate flow rate indication with integral visual confirmation
4.5 V dc to 24 V dc pulsed output
Product Application Information
Water purification/Dispensing systems
Chemical metering equipment
Lasers and welders
Water injection systems
Semiconductor processing equipment
Chillers and heat exchangers