Technical documents
Specifications
Brand
Gems SensorsDevice Type
Float
Mounting Type
Horizontal
Switch Output
SPST NC
Body Material
Valox
Cable Length
7.62m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum dc Voltage
100V
Maximum Pressure
15psi
Series
LS-10
Standards Met
CE, cULus, UL
Country of Origin
United States
Product details
LS-10 Leak Detection Sensor
A reusable, compact leak detection switch that is ideal for use with double wall tanks, containment sumps and double wall pipes. The LS-10 uses dry switching for increased reliability and is easy to clean and reinstall after being triggered.
Applications
The LS-10 is suitable for leak detection in a variety of situations and applications including,
Fibreglass double-wall tanks
Containment sumps
Piping sumps
Double wall pipes
Liquid Leakage Sensors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Gems SensorsDevice Type
Float
Mounting Type
Horizontal
Switch Output
SPST NC
Body Material
Valox
Cable Length
7.62m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum dc Voltage
100V
Maximum Pressure
15psi
Series
LS-10
Standards Met
CE, cULus, UL
Country of Origin
United States
Product details
LS-10 Leak Detection Sensor
A reusable, compact leak detection switch that is ideal for use with double wall tanks, containment sumps and double wall pipes. The LS-10 uses dry switching for increased reliability and is easy to clean and reinstall after being triggered.
Applications
The LS-10 is suitable for leak detection in a variety of situations and applications including,
Fibreglass double-wall tanks
Containment sumps
Piping sumps
Double wall pipes
