Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid, 2 L/min Min, 20 L/min Max

RS Stock No.: 395-6928Brand: Gems SensorsManufacturers Part No.: 156265BSPPDistrelec Article No.: 30399441
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

2 L/min

Maximum Flow Rate

20 L/min

Supply Voltage

24 V dc

Connection Type

1/4 BSP Female

Maximum Pressure

14bar

Material

Brass

Minimum Media Temperature

-29 °C

Maximum Media Temperature

+100°C

Minimum Operating Temperature

-29°C

Series

RFS

Maximum Operating Temperature

+100°C

Country of Origin

United States

Product details

RFS Type Electronic Flow Sensor

RotorFlow® Switches build an extra level of reliability and protection into your equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow® switches to a “no-flow” condition when the rotor stops for any reason.

Features and Benefits

• Combines visual confirmation of flow with dynamic, electronic switch operation
• Easy, adjustable switch point calibration: a local LED signals when setpoint is reached

Product Application Information

• Semiconductor processing equipment
• Lasers
• Medical equipment
• X-Ray and other high-power tubes
• Robotic welding equipment

Altech Flow Sensors & Switches

P.O.A.

Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid, 2 L/min Min, 20 L/min Max

P.O.A.

Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid, 2 L/min Min, 20 L/min Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

2 L/min

Maximum Flow Rate

20 L/min

Supply Voltage

24 V dc

Connection Type

1/4 BSP Female

Maximum Pressure

14bar

Material

Brass

Minimum Media Temperature

-29 °C

Maximum Media Temperature

+100°C

Minimum Operating Temperature

-29°C

Series

RFS

Maximum Operating Temperature

+100°C

Country of Origin

United States

Product details

RFS Type Electronic Flow Sensor

RotorFlow® Switches build an extra level of reliability and protection into your equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow® switches to a “no-flow” condition when the rotor stops for any reason.

Features and Benefits

• Combines visual confirmation of flow with dynamic, electronic switch operation
• Easy, adjustable switch point calibration: a local LED signals when setpoint is reached

Product Application Information

• Semiconductor processing equipment
• Lasers
• Medical equipment
• X-Ray and other high-power tubes
• Robotic welding equipment

Altech Flow Sensors & Switches