Technical documents
Specifications
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
RotorFlow Electronic
Minimum Flow Rate
15 L/min
Maximum Flow Rate
75 L/min
Supply Voltage
24 V dc
Pipe Diameter Range
1/2 in
Connection Type
1/2 BSP Female
Maximum Pressure
13.8bar
Material
Brass
Minimum Media Temperature
-29 °C
Maximum Media Temperature
+100°C
Minimum Operating Temperature
-29°C
Series
RFS
Maximum Operating Temperature
+100°C
Country of Origin
United States
Product details
RFS Type Electronic Flow Sensor
RotorFlow® Switches build an extra level of reliability and protection into your equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow® switches to a no-flow condition when the rotor stops for any reason.
Features and Benefits
Combines visual confirmation of flow with dynamic, electronic switch operation
Easy, adjustable switch point calibration: a local LED signals when setpoint is reached
Product Application Information
Semiconductor processing equipment
Lasers
Medical equipment
X-Ray and other high-power tubes
Robotic welding equipment
Altech Flow Sensors & Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
RotorFlow Electronic
Minimum Flow Rate
15 L/min
Maximum Flow Rate
75 L/min
Supply Voltage
24 V dc
Pipe Diameter Range
1/2 in
Connection Type
1/2 BSP Female
Maximum Pressure
13.8bar
Material
Brass
Minimum Media Temperature
-29 °C
Maximum Media Temperature
+100°C
Minimum Operating Temperature
-29°C
Series
RFS
Maximum Operating Temperature
+100°C
Country of Origin
United States
Product details
RFS Type Electronic Flow Sensor
RotorFlow® Switches build an extra level of reliability and protection into your equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow® switches to a no-flow condition when the rotor stops for any reason.
Features and Benefits
Combines visual confirmation of flow with dynamic, electronic switch operation
Easy, adjustable switch point calibration: a local LED signals when setpoint is reached
Product Application Information
Semiconductor processing equipment
Lasers
Medical equipment
X-Ray and other high-power tubes
Robotic welding equipment