Technical documents
Specifications
Brand
Gems SensorsDevice Type
Float
Mounting Type
Vertical
Switch Output
SPST NO
Body Material
Nylon
Cable Length
610mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+121°C
Maximum Pressure
10bar
Series
LS-3
Standards Met
CE, CSA, E45168, EU-directive 2011/65/EC, NSF 169, UL
Country of Origin
United States
Product details
Gems Sensors LS-3
The LS-3 Series of Gems sensors level switches. Ideal for shallow tanks or restricted spaces, or for any low-cost, high volume use. Easy to install, the LS-3 can be used either way up and is easy switched between normally closed open operation by reversing the float. With its compact size NPT threads, there is sure to be a switch for your application. All models are highly reliable and excellent quality.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Gems SensorsDevice Type
Float
Mounting Type
Vertical
Switch Output
SPST NO
Body Material
Nylon
Cable Length
610mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+121°C
Maximum Pressure
10bar
Series
LS-3
Standards Met
CE, CSA, E45168, EU-directive 2011/65/EC, NSF 169, UL
Country of Origin
United States
Product details
Gems Sensors LS-3
The LS-3 Series of Gems sensors level switches. Ideal for shallow tanks or restricted spaces, or for any low-cost, high volume use. Easy to install, the LS-3 can be used either way up and is easy switched between normally closed open operation by reversing the float. With its compact size NPT threads, there is sure to be a switch for your application. All models are highly reliable and excellent quality.