Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gems Sensors FS-3 Series Piston Flow Sensor for Liquid, 2 L/min Max

RS Stock No.: 395-6978Brand: Gems SensorsManufacturers Part No.: 166703Distrelec Article No.: 13759980
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

2 L/min

Supply Voltage

120 → 240 V ac/dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP

Maximum Pressure

10bar

Material

Noryl

Maximum Media Temperature

+100°C

Series

FS-3

Maximum Operating Temperature

+100°C

Distrelec Product Id

13759980

Country of Origin

United States

Product details

FS-3 Series Flow Switch

These ultra compact switches have been specially designed for reliable operation in clean post-filtered water. FS-3 switches are instrument quality, yet affordably priced for pure water equipment, from UV lamp switching to filter life monitoring. Also suited to some chemical applications and various cooling applications.

Features and Benefits

• 0.2 l/min - 3.8 l/min with pre-adjusted set points
• Operating pressure: 10 bar at 20°C
• Inlet/Outlet ports: 1/4" NPT, R 1/4"
• Any mounting position

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Stock information temporarily unavailable.

P.O.A.

Gems Sensors FS-3 Series Piston Flow Sensor for Liquid, 2 L/min Max

P.O.A.

Gems Sensors FS-3 Series Piston Flow Sensor for Liquid, 2 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

2 L/min

Supply Voltage

120 → 240 V ac/dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP

Maximum Pressure

10bar

Material

Noryl

Maximum Media Temperature

+100°C

Series

FS-3

Maximum Operating Temperature

+100°C

Distrelec Product Id

13759980

Country of Origin

United States

Product details

FS-3 Series Flow Switch

These ultra compact switches have been specially designed for reliable operation in clean post-filtered water. FS-3 switches are instrument quality, yet affordably priced for pure water equipment, from UV lamp switching to filter life monitoring. Also suited to some chemical applications and various cooling applications.

Features and Benefits

• 0.2 l/min - 3.8 l/min with pre-adjusted set points
• Operating pressure: 10 bar at 20°C
• Inlet/Outlet ports: 1/4" NPT, R 1/4"
• Any mounting position

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling